- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 92317-2007
92317-2007
Molex / Waldom
Picoflex PF-50 IDT-to-IDT Z-Style - 20 Circuits - 1.27mm Pitch - 0.07m Length - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Picoflex PF-50 IDT-to-IDT Z-Style - 20 Circuits - 1.27mm Pitch - 0.07m Length - Natural.
Search Keywords: 923172007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92317-2007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
65
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
65
$2.19
200
$2.15
350
$2.12
650 +
$2.07
Click for Quote
Log in
to unlock special pricing