- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92315-2015
92315-2015
Molex / Waldom
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly - 20 Circuits - 1.27mm Pitch - 0.15m Length - Tin (Sn) Plating - Natur ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly - 20 Circuits - 1.27mm Pitch - 0.15m Length - Tin (Sn) Plating - Natural.
Search Keywords: 923152015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-2015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,055
Ships today, if you order in
Minimum Order Quantity:
25
27 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
25
$2.87
150
$2.83
250
$2.77
500 +
$2.72
Click for Quote
Log in
to unlock special pricing