- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 92315-1808
92315-1808
Molex / Waldom
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly - 18 Circuits - 1.27mm Pitch - 0.80m Length - Tin (Sn) Plating - Natur ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly - 18 Circuits - 1.27mm Pitch - 0.80m Length - Tin (Sn) Plating - Natural.
Search Keywords: 923151808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-1808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.56
250
$1.46
500
$1.40
1,000
$1.28
2,500
$1.18
5,000
$1.09
7,500 +
$1.08
Click for Quote
Log in
to unlock special pricing