- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92315-1450
92315-1450
Molex / Waldom
Cable Assembly Ribbon 0.5m 28AWG Picoflex to Picoflex 14 to 14 POS F-F IDT-IDT Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Ribbon 0.5m 28AWG Picoflex to Picoflex 14 to 14 POS F-F IDT-IDT Picoflex® Bag
Search Keywords: 923151450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-1450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.63
150
$2.25
300
$2.21
650
$2.17
1,700
$2.14
4,000
$1.86
10,000 +
$1.81
Click for Quote
Log in
to unlock special pricing