- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92315-1432
92315-1432
Molex / Waldom
Cable Assembly 0.32m 28AWG 1.27mm 14 to 14 POS Picoflex to Picoflex F-F Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.32m 28AWG 1.27mm 14 to 14 POS Picoflex to Picoflex F-F Picoflex® Bag
Search Keywords: 923151432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-1432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1000
27 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$1.991
2,000
$1.810
4,000
$1.590
10,000 +
$1.560
Click for Quote
Log in
to unlock special pricing