- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92315-1250
92315-1250
Molex / Waldom
Cable Assembly 0.5m 28AWG 1.27mm 12 to 12 POS Picoflex to Picoflex F-F Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.5m 28AWG 1.27mm 12 to 12 POS Picoflex to Picoflex F-F Picoflex® Bag
Search Keywords: 923151250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-1250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Ships today, if you order in
Minimum Order Quantity:
50
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
35
$2.09
200
$2.05
350 +
$2.01
Click for Quote
Log in
to unlock special pricing