- Home ›
- All Products›
- 92315-1007
92315-1007
Molex / Waldom
Cable Assembly Flat Ribbon 0.07m 28AWG 10 POS Picoflex to 10 POS Picoflex F-F IDT Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Flat Ribbon 0.07m 28AWG 10 POS Picoflex to 10 POS Picoflex F-F IDT Bag
Search Keywords: 923151007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-1007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,000
$0.95
4,000
$0.84
10,000 +
$0.83
Click for Quote
Log in
to unlock special pricing