- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92315-0632
92315-0632
Molex / Waldom
Picoflex PF-50 Cable Assembly Ribbon 28AWG IDT to IDT 6 Circuits Female to Female 0.32m Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Picoflex PF-50 Cable Assembly Ribbon 28AWG IDT to IDT 6 Circuits Female to Female 0.32m Bag
Search Keywords: 923150632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-0632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,648
Can Ship immediately
Minimum Order Quantity:
100
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$1.4400
300
$1.2400
550
$1.2100
1,200
$1.1800
3,800
$1.1700
8,000
$1.0300
20,000 +
$1.0098
Click for Quote
Log in
to unlock special pricing