- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91999-1999
91999-1999
Molex / Waldom
Appli-Mate RAST 5 Header - 4 Circuits - 5mm Pitch - Vertical - Silver (Ag) Plating - Glow-Wire Capable - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Appli-Mate RAST 5 Header - 4 Circuits - 5mm Pitch - Vertical - Silver (Ag) Plating - Glow-Wire Capable - Natural.
Search Keywords: 919991999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91999-1999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:16/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-20 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
283,894
Can Ship immediately
Minimum Order Quantity:
95
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
95
$0.7344
500
$0.7140
600
$0.6834
1,200
$0.5916
3,000
$0.5814
6,000
$0.5406
15,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing