- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 91813-9109
Molex / Waldom
91813-9109
KK Crimp Housing - 9 Circuits - 0.200" (5.08mm) Pitch - With Ramp - Glow-Wire Capable - Natural (White).
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
KK Crimp Housing - 9 Circuits - 0.200" (5.08mm) Pitch - With Ramp - Glow-Wire Capable - Natural (White).
Search Keywords: 918139109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91813-9109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 91813-9109 RoHS compliant?
Yes, 91813-9109 is RoHS compliant.
What is the lead time for 91813-9109?
The standard lead time for 91813-9109 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
30 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
10,000
$0.223
20,000
$0.196
50,000 +
$0.193
Click for Quote
Log in
to unlock special pricing