- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91717-0004
91717-0004
Molex / Waldom
Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray
Search Keywords: 917170004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91717-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,200
$0.108
2,900
$0.106
5,700
$0.105
11,300 +
$0.102
Click for Quote
Log in
to unlock special pricing