- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90835-1251
90835-1251
Molex / Waldom
Conn IDC Connector RCP 4 POS 5mm IDT RA Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn IDC Connector RCP 4 POS 5mm IDT RA Cable Mount Tray
Search Keywords: 908351251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90835-1251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 120 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
Minimum Order Quantity:
69
Price (USD)
Qty
Unit Price
69
$0.89
800
$0.85
2,000
$0.82
4,000
$0.79
13,000 +
$0.76
Click for Quote
Log in
to unlock special pricing