- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90814-0920
90814-0920
Molex / Waldom
Conn Picoflex HDR 20 POS 1.27mm Solder ST SMD Picoflex® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Picoflex HDR 20 POS 1.27mm Solder ST SMD Picoflex® T/R
Search Keywords: 908140920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90814-0920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Picoflex
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,568
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
22 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
600
$0.7109
1,200
$0.6630
2,400
$0.6293
9,000 +
$0.6212
Click for Quote
Log in
to unlock special pricing