- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90814-0816
90814-0816
Molex / Waldom
Conn Picoflex HDR 16 POS 1.27mm Solder ST SMD Picoflex® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Picoflex HDR 16 POS 1.27mm Solder ST SMD Picoflex® Tube
Search Keywords: 908140816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90814-0816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Picoflex
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
You may purchase all in-stock quantity of 66
Stock lot only:
66
Minimum Order Quantity:
154
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.6283
150
$0.5712
600
$0.5406
1,200
$0.5304
3,168 +
$0.5202
Click for Quote
Log in
to unlock special pricing