- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90779-3003
90779-3003
Molex / Waldom
Conn Wire to Board HDR 8 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 8 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag
Search Keywords: 907793003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90779-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106,500
Ships today, if you order in
Minimum Order Quantity:
40
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
40
$1.63
200
$1.60
400
$1.58
800
$1.56
3,000
$1.41
8,000
$1.25
20,000 +
$1.21
Click for Quote
Log in
to unlock special pricing