- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90779-3001
90779-3001
Molex / Waldom
1.27mm Pitch Picoflex® PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Compatible, 0.76µm Gold (Au) Platin ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.27mm Pitch Picoflex® PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Compatible, 0.76µm Gold (Au) Plating, 4 Circuits, Glow Wire Compatible
Search Keywords: 907793001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90779-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,080
Can Ship immediately
Minimum Order Quantity:
60
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
70
$0.9792
350
$0.9690
700
$0.9588
1,400
$0.9282
6,000
$0.8568
12,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing