- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90663-3642
90663-3642
Molex / Waldom
Conn Ejector Header HDR 64 POS 2.54mm Solder RA Thru-Hole QF-50™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Ejector Header HDR 64 POS 2.54mm Solder RA Thru-Hole QF-50™ Tray
Search Keywords: 906633642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90663-3642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
Minimum Order Quantity:
18
Price (USD)
Qty
Unit Price
18
$3.49
200
$3.36
400
$3.22
1,000
$3.09
4,000 +
$2.98
Click for Quote
Log in
to unlock special pricing