- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90635-1262
90635-1262
Molex / Waldom
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
Search Keywords: 906351262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90635-1262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,042
Can Ship immediately
Minimum Order Quantity:
74
Price (USD)
Qty
Unit Price
74
$0.83
800
$0.79
2,000
$0.76
5,000
$0.74
13,000 +
$0.70
Click for Quote
Log in
to unlock special pricing