- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 90500-3007
Molex / Waldom
90500-3007
Conn FFC/FPC Connector SKT 7 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90500-3007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:7
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1/Contact A
-
Dimension:30.14 x 7.25 x 8.8 mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.