- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90327-0322
90327-0322
Molex / Waldom
Conn IDC Connector RCP 22 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn IDC Connector RCP 22 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Search Keywords: 903270322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90327-0322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166,331
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.6100
600
$0.5977
1,200
$0.5743
2,300
$0.5630
8,000
$0.4804
20,000
$0.4692
40,000 +
$0.4457
Click for Quote
Log in
to unlock special pricing