- Home ›
- All Products›
- 90152-2340
90152-2340
Molex / Waldom
2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 0.76µm Gold (Au) Selective, 40 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 0.76µm Gold (Au) Selective, 40 Circuits
Search Keywords: 901522340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90152-2340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2574
21 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2,574
$6.36
5,148
$6.04
10,296 +
$5.74
Click for Quote
Log in
to unlock special pricing