- Home ›
- All Products›
- 90152-2260
Molex / Waldom
90152-2260
2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 0.38µm Gold (Au) Selective, 60 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 0.38µm Gold (Au) Selective, 60 Circuits
Search Keywords: 901522260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90152-2260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90152-2260 RoHS compliant?
Yes, 90152-2260 is RoHS compliant.
What is the lead time for 90152-2260?
The standard lead time for 90152-2260 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2730
21 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
2,730
$7.88
5,460
$7.49
10,920 +
$7.11
Click for Quote
Log in
to unlock special pricing