- Home ›
- All Products›
- 90152-2114
90152-2114
Molex / Waldom
2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 1.00µm Tin (Sn), 14 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 1.00µm Tin (Sn), 14 Circuits
Search Keywords: 901522114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90152-2114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
969
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.40
500
$1.38
950 +
$1.35
Click for Quote
Log in
to unlock special pricing