- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90151-2228
90151-2228
Molex / Waldom
Conn Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole C-Grid III™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole C-Grid III™
Search Keywords: 901512228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90151-2228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1750
31 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,750
$12.95
4,000
$11.35
10,000 +
$11.10
Click for Quote
Log in
to unlock special pricing