- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90151-2104
90151-2104
Molex / Waldom
C-Grid III PC Board Connector - 4 Circuits - 0.100" (2.54mm) Pitch - Dual Row - Vertical - Tin (Sn) Plating - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
C-Grid III PC Board Connector - 4 Circuits - 0.100" (2.54mm) Pitch - Dual Row - Vertical - Tin (Sn) Plating - Black.
Search Keywords: 901512104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90151-2104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
You may purchase all in-stock quantity of 79
Stock lot only:
79
Minimum Order Quantity:
2100
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.9986
1,050
$0.9078
2,100
$0.8976
4,200
$0.8568
12,000
$0.7446
30,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing