- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90148-1312
90148-1312
Molex / Waldom
Conn Socket Strip RCP 12 POS 2.54mm Solder RA Side Entry Thru-Hole C-GridA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 12 POS 2.54mm Solder RA Side Entry Thru-Hole C-GridA® Tube
Search Keywords: 901481312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90148-1312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:3503584VDC,3503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Ships today, if you order in
You may purchase all in-stock quantity of 189
Stock lot only:
189
Minimum Order Quantity:
900
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$2.541
1,800
$2.310
4,000
$2.020
10,000 +
$1.980
Click for Quote
Log in
to unlock special pricing