- Home ›
- All Products›
- 90148-1310
90148-1310
Molex / Waldom
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 0.80µm Gold (Au) Selective, 10 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 0.80µm Gold (Au) Selective, 10 Circuits
Search Keywords: 901481310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90148-1310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
770
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
770
$1.94
1,600
$1.69
4,000 +
$1.67
Click for Quote
Log in
to unlock special pricing