- Home ›
- All Products›
- 90148-1218
Molex / Waldom
90148-1218
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 0.38µm Gold (Au) Selective, 18 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 0.38µm Gold (Au) Selective, 18 Circuits
Search Keywords: 901481218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90148-1218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90148-1218 RoHS compliant?
Yes, 90148-1218 is RoHS compliant.
What is the lead time for 90148-1218?
The standard lead time for 90148-1218 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
600
$3.09
1,200
$2.84
2,500 +
$2.75
Click for Quote
Log in
to unlock special pricing