- Home ›
- All Products›
- 90148-1203
90148-1203
Molex / Waldom
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 0.38µm Gold (Au) Selective, 3 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 0.38µm Gold (Au) Selective, 3 Circuits
Search Keywords: 901481203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90148-1203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2520
26 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
2,520
$0.65
8,000
$0.58
20,000 +
$0.57
Click for Quote
Log in
to unlock special pricing