- Home ›
- All Products›
- 90148-1132
Molex / Waldom
90148-1132
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 1.00µm Tin (Sn), 32 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 1.00µm Tin (Sn), 32 Circuits
Search Keywords: 901481132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90148-1132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90148-1132 RoHS compliant?
Yes, 90148-1132 is RoHS compliant.
What is the lead time for 90148-1132?
The standard lead time for 90148-1132 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
150
$3.22
300
$2.72
600
$2.58
1,000
$2.35
2,500 +
$2.27
Click for Quote
Log in
to unlock special pricing