- Home ›
- All Products›
- 90148-1112
90148-1112
Molex / Waldom
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 1.00µm Tin (Sn), 12 Circuits
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 1.00µm Tin (Sn), 12 Circuits
Search Keywords: 901481112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90148-1112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,800
$3.53
4,000
$3.09
10,000 +
$3.02
Click for Quote
Log in
to unlock special pricing