- Home ›
- All Products›
- 90148-1105
Molex / Waldom
90148-1105
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 1.00µm Tin (Sn), 5 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 1.00µm Tin (Sn), 5 Circuits
Search Keywords: 901481105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90148-1105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90148-1105 RoHS compliant?
Yes, 90148-1105 is RoHS compliant.
What is the lead time for 90148-1105?
The standard lead time for 90148-1105 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
792
Ships today, if you order in
Minimum Order Quantity:
176
26 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
176
$0.4734
3,080
$0.4494
8,000
$0.3985
20,000 +
$0.3839
Click for Quote
Log in
to unlock special pricing