- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90147-1106
Molex / Waldom
90147-1106
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 901471106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90147-1106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 90147-1106 RoHS compliant?
Yes, 90147-1106 is RoHS compliant.
What is the lead time for 90147-1106?
The standard lead time for 90147-1106 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,032
Ships today, if you order in
Minimum Order Quantity:
72
Order Increment:
36
31 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
72
$2.41
720
$1.80
1,440
$1.79
2,880
$1.77
8,028
$1.76
20,016
$1.75
40,032 +
$1.65
Click for Quote
Log in
to unlock special pricing