- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90143-0022
90143-0022
Molex / Waldom
Conn Housing F 22 POS 2.54mm Crimp ST Cable Mount Black C-Grid III¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 22 POS 2.54mm Crimp ST Cable Mount Black C-Grid III¢A€žA¢ Bag
Search Keywords: 901430022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90143-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Ships today, if you order in
You may purchase all in-stock quantity of 134
Stock lot only:
134
Minimum Order Quantity:
1000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1.0210
2,000
$0.9282
4,000
$0.8160
10,000 +
$0.8058
Click for Quote
Log in
to unlock special pricing