- Home ›
- All Products›
- 90136-2305
90136-2305
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, Shrouded, 5 Circuits, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, Shrouded, 5 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901362305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90136-2305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3200
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3,200
$1.12
8,000
$0.99
20,000 +
$0.95
Click for Quote
Log in
to unlock special pricing