- Home ›
- All Products›
- 90136-2118
90136-2118
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, Shrouded, 18 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, Shrouded, 18 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)
Search Keywords: 901362118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90136-2118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
162
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
162
$2.23
324
$1.90
648
$1.79
1,000
$1.62
2,500 +
$1.58
Click for Quote
Log in
to unlock special pricing