- Home ›
- All Products›
- 90136-2115
90136-2115
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, Shrouded, 15 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, Shrouded, 15 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)
Search Keywords: 901362115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90136-2115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1400
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,400
$1.35
2,800 +
$1.21
Click for Quote
Log in
to unlock special pricing