- Home ›
- All Products›
- 90136-1312
Molex / Waldom
90136-1312
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, Shrouded, 12 Circuits, 0.76µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, Shrouded, 12 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901361312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90136-1312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90136-1312 RoHS compliant?
Yes, 90136-1312 is RoHS compliant.
What is the lead time for 90136-1312?
The standard lead time for 90136-1312 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2880
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
2,880
$1.83
5,760
$1.74
11,520 +
$1.65
Click for Quote
Log in
to unlock special pricing