- Home ›
- All Products›
- 90136-1310
90136-1310
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, Shrouded, 10 Circuits, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, Shrouded, 10 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901361310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90136-1310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1320
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,320
$1.47
2,640 +
$1.38
Click for Quote
Log in
to unlock special pricing