- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90131-1090
90131-1090
Molex / Waldom
C-Grid III Header - 20 Circuits - 2.54mm Pitch - Dual Row - Vertical - 0.10µm Gold (Au) Selective Plating - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
C-Grid III Header - 20 Circuits - 2.54mm Pitch - Dual Row - Vertical - 0.10µm Gold (Au) Selective Plating - Black.
Search Keywords: 901311090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90131-1090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Ships today, if you order in
Minimum Order Quantity:
80
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
80
$0.8772
400
$0.8466
800
$0.8364
1,600 +
$0.8160
Click for Quote
Log in
to unlock special pricing