- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90131-0942
90131-0942
Molex / Waldom
C-Grid III Header - 44 Circuits - 2.54mm Pitch - Dual Row - Vertical - 0.76µm Gold (Au) Selective Plating - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
C-Grid III Header - 44 Circuits - 2.54mm Pitch - Dual Row - Vertical - 0.76µm Gold (Au) Selective Plating - Black.
Search Keywords: 901310942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90131-0942
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,000
$3.65
8,000
$3.20
20,000 +
$3.12
Click for Quote
Log in
to unlock special pricing