- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90131-0930
Molex / Waldom
90131-0930
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, 20 Circuits, 0.76µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, 20 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901310930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90131-0930
-
Alias/AKA:0901310930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90131-0930 RoHS compliant?
Yes, 90131-0930 is RoHS compliant.
What is the lead time for 90131-0930?
The standard lead time for 90131-0930 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,766
Can Ship immediately
Minimum Order Quantity:
20
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
20
$5.53
100
$5.00
200
$4.69
400
$4.06
3,000 +
$3.60
Click for Quote
Log in
to unlock special pricing