- Home ›
- All Products›
- 90131-0923
90131-0923
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, 6 Circuits, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, 6 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901310923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90131-0923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2400
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,400
$1.07
8,000
$0.94
20,000 +
$0.91
Click for Quote
Log in
to unlock special pricing