- Home ›
- All Products›
- 90131-0922
Molex / Waldom
90131-0922
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, 4 Circuits, 0.76µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, 4 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901310922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90131-0922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90131-0922 RoHS compliant?
Yes, 90131-0922 is RoHS compliant.
What is the lead time for 90131-0922?
The standard lead time for 90131-0922 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,074
Ships today, if you order in
Minimum Order Quantity:
200
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
200
$0.82
450
$0.80
850 +
$0.79
Click for Quote
Log in
to unlock special pricing