- Home ›
- All Products›
- 90130-3340
90130-3340
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 40 Circuits, Black 0.76µm Gold (Au) Selective ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 40 Circuits, Black 0.76µm Gold (Au) Selective Plating
Search Keywords: 901303340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90130-3340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2880
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,880
$4.25
5,760
$4.04
11,520 +
$3.84
Click for Quote
Log in
to unlock special pricing