- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90130-3318
90130-3318
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 18 Circuits, Black 0.76µm Gold (Au) Selective ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 18 Circuits, Black 0.76µm Gold (Au) Selective Plating
Search Keywords: 901303318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90130-3318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,829
Ships today, if you order in
Minimum Order Quantity:
96
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$2.89
150
$2.84
250
$2.77
500 +
$2.73
Click for Quote
Log in
to unlock special pricing