- Home ›
- All Products›
- 90130-3122
90130-3122
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 22 Circuits, Black, 3µm Tin (Sn) over Nickel ( ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 22 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)
Search Keywords: 901303122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90130-3122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,600
$1.32
3,200 +
$1.25
Click for Quote
Log in
to unlock special pricing