- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90130-3114
90130-3114
Molex / Waldom
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Search Keywords: 901303114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90130-3114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,855
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$2.827
50
$2.570
640
$1.820
1,280
$1.720
2,560
$1.680
8,000
$1.660
20,000
$1.650
40,000 +
$1.640
Click for Quote
Log in
to unlock special pricing