- Home ›
- All Products›
- 90130-1330
90130-1330
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 30 Circuits, Black, 0.76µm Gold (Au) Selective Pl ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 30 Circuits, Black, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901301330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90130-1330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3200
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3,200
$3.49
6,400
$3.31
12,800 +
$3.15
Click for Quote
Log in
to unlock special pricing