- Home ›
- All Products›
- 90130-1268
90130-1268
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 68 Circuits, Black 0.38µm Gold (Au) Selective Pla ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 68 Circuits, Black 0.38µm Gold (Au) Selective Plating
Search Keywords: 901301268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90130-1268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
240
$7.41
800
$6.49
2,000 +
$6.35
Click for Quote
Log in
to unlock special pricing